Part Details for CYDL2.5/O by Altech Corporation
Overview of CYDL2.5/O by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CYDL2.5/O
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK4085
|
Newark | Din Term Blk, Screw, Dbl Level |Altech CYDL2.5/O RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8800 / $4.4000 | Buy Now |
DISTI #
1920-CYDL2.5/O-ND
|
DigiKey | DIN TERM BLK, SCREW, DBL LEVEL Min Qty: 50 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1036 | Buy Now |
DISTI #
845-CYDL2.5/O
|
Mouser Electronics | Altech DIN Term Blk, Screw, Dbl Level | 0 |
|
$2.0800 / $3.0700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks | 0 |
|
$2.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1600 / $2.8400 | Buy Now |
DISTI #
10117961
|
TestEquity LLC | Altech CYDL2.5/O DIN Term Blk, Screw, Dbl Level 20A, 300V, 24-12AWG, 5mm, orange | 0 |
|
$3.2200 | Buy Now |