Part Details for CYDL4/G by Altech Corporation
Overview of CYDL4/G by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CYDL4/G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK4102
|
Newark | Din Term Blk, Screw, Dbl Level |Altech CYDL4/G RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9500 / $4.5000 | Buy Now |
DISTI #
1920-CYDL4/G-ND
|
DigiKey | DIN TERM BLK, SCREW, DBL LEVEL Min Qty: 50 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1778 | Buy Now |
DISTI #
845-CYDL4/G
|
Mouser Electronics | Altech DIN Term Blk, Screw, Dbl Level | 0 |
|
$2.1300 / $3.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks | 0 |
|
$2.2000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 500 Factory Stock |
|
$2.2200 / $2.9100 | Buy Now |
|
Powell Electronics | DIN Term Blk, Screw, Dbl Level Min Qty: 50 | 330 |
|
$2.8500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 500 Factory Stock |
|
$2.2200 / $2.9100 | Buy Now |
DISTI #
10119498
|
TestEquity LLC | Altech CYDL4/G DIN Term Blk, Screw, Dbl Level 30A, 300V, 24-10AWG, 6mm, green | 0 |
|
$3.2800 | Buy Now |