Part Details for CYDLG2.5 by Altech Corporation
Overview of CYDLG2.5 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CYDLG2.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK4066
|
Newark | Din Term Blk, Screw, Dbl Level |Altech CYDLG2.5 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2300 / $11.0500 | Buy Now |
DISTI #
1920-CYDLG2.5-ND
|
DigiKey | DIN TERM BLK, SCREW, DBL LEVEL Min Qty: 50 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.1690 | Buy Now |
DISTI #
845-CYDLG2.5
|
Mouser Electronics | DIN Rail Terminal Blocks DIN Term Blk, Screw, Dbl Level | 0 |
|
$6.2400 / $6.8900 | Order Now |
DISTI #
71976739
|
RS | DIN Terminal Block, Screw, Double Level | Altech Corp CYDLG2.5 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5200 / $6.9000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks | 0 |
|
$5.3900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.4400 / $8.2700 | Buy Now |
DISTI #
10118439
|
TestEquity LLC | Altech CYDLG2.5 DIN Term Blk, Screw, Dbl Level Bottom Grnd, 300V, 24-12AWG, 5mm | 0 |
|
$8.0800 | Buy Now |