Part Details for CYDLGF4FT by Altech Corporation
Overview of CYDLGF4FT by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CYDLGF4FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK4059
|
Newark | Din Term Blk, Screw, Grnd |Altech CYDLGF4FT RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5300 / $14.5000 | Buy Now |
DISTI #
1920-CYDLGF4FT-ND
|
DigiKey | DIN TERM BLK SCREW GRN Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
98 In Stock |
|
$7.7789 / $11.4700 | Buy Now |
DISTI #
845-CYDLGF4FT
|
Mouser Electronics | DIN Rail Terminal Blocks DIN Term Blk, Screw, Grnd | 0 |
|
$8.1200 / $8.3300 | Order Now |
DISTI #
71575442
|
RS | Screw Clamp Terminal block, 2 Feed Through Terminals/Ground, 2x2 Jumpers, Grey | Altech Corp CYDLGF4FT RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$10.6000 / $12.4600 | RFQ |
|
Future Electronics | 5 Conn Feed-Thru 30A 300V 24-10AWG grey DIN Term Block Screw Grnd RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks Container: Box | 0Box |
|
$8.9000 / $9.0600 | Buy Now |
|
Onlinecomponents.com | DIN Terminal Block - Screw - Grnd - 5 Connection - Feed-Thru - 30A - 300V - 24-10AWG - Grey RoHS: Compliant | 424 Factory Stock |
|
$8.6600 / $11.1300 | Buy Now |
|
Powell Electronics | DIN Term Blk, Screw, Grnd Min Qty: 50 | 280 |
|
$11.2300 | Buy Now |
DISTI #
10117965
|
TestEquity LLC | Altech CYDLGF4FT Terminal Block, DIN, Screw, Grnd, 30A, GRY/YEL/GRN, CY Series | 0 |
|
$12.9700 | Buy Now |