Part Details for CYG6 by Altech Corporation
Overview of CYG6 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CYG6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK4121
|
Newark | Din Term Blk, Screw, Grnd |Altech CYG6 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8200 / $6.0200 | Buy Now |
DISTI #
1920-CYG6-ND
|
DigiKey | DIN TERM BLK SCREW GRND Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
79 In Stock |
|
$2.7080 / $4.4600 | Buy Now |
DISTI #
845-CYG6
|
Mouser Electronics | DIN Rail Terminal Blocks DIN Term Blk, Screw, Grnd RoHS: Compliant | 80 |
|
$3.3900 / $4.4600 | Buy Now |
DISTI #
71575383
|
RS | Screw Clamp Terminal Block, 2 Conn Ground Terminal, 2-Jumper Channels, 8mm, Grey | Altech Corp CYG6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 52 |
|
$3.6700 / $4.5000 | Buy Now |
|
Future Electronics | 600V 24-8AWG 8mm yellow/ green DIN Term Block Screw Grnd RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks Container: Box | 0Box |
|
$3.7000 / $3.9300 | Buy Now |
|
Onlinecomponents.com | DIN Terminal Block - Screw - Grnd - 2 Connection - 600V - 24-8AWG - 8mm - Yellow/ Green RoHS: Compliant | 198 Factory Stock |
|
$3.6300 / $5.5100 | Buy Now |
|
Powell Electronics | DIN Term Blk, Screw, Grnd Min Qty: 100 | 791 |
|
$4.6700 | Buy Now |
|
Master Electronics | DIN Terminal Block - Screw - Grnd - 2 Connection - 600V - 24-8AWG - 8mm - Yellow/ Green RoHS: Compliant | 198 Factory Stock |
|
$3.6300 / $5.5100 | Buy Now |
DISTI #
10123159
|
TestEquity LLC | Altech CYG6 Terminal Block, DIN, Screw, Grnd, Yellow/Green, CY Series | 0 |
|
$5.3900 | Buy Now |