Part Details for CYIFS781BSXCT by Cypress Semiconductor
Overview of CYIFS781BSXCT by Cypress Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CYIFS781BSXCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | CYIFS781 - Clock Generator, 82MHz PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1480 |
|
$7.5500 / $8.8800 | Buy Now |
|
ComSIT USA | LOW EMI SPECTRUM SPREAD CLOCK Clock Generator, 82MHz, CMOS, PDSO8 RoHS: Not Compliant | Europe - 1055 |
|
RFQ | |
|
Chip1Cloud | Low EMI Spectrum Spread Clock | IC CLOCK SS LOW EMI 8-SOIC | 10000 |
|
RFQ | |
|
Flip Electronics | Stock | 5700 |
|
RFQ |
Part Details for CYIFS781BSXCT
CYIFS781BSXCT CAD Models
CYIFS781BSXCT Part Data Attributes:
|
CYIFS781BSXCT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CYIFS781BSXCT
Cypress Semiconductor
Clock Generator, 82MHz, CMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, LEAD FREE, MS-012, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.889 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 82 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 82 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.727 mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3.8989 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for CYIFS781BSXCT
This table gives cross-reference parts and alternative options found for CYIFS781BSXCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CYIFS781BSXCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CYIFS781BSXC | Clock Generator, 82MHz, CMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012, SOIC-8 | Cypress Semiconductor | CYIFS781BSXCT vs CYIFS781BSXC |