Part Details for CYL104R-150UH by Shenzhen Shouhan Technology Co Ltd
Overview of CYL104R-150UH by Shenzhen Shouhan Technology Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CYL104R-150UH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1.05A 150uH ��20% 611m�� SMD,10.5x10.5mm Inductors (SMD) ROHS | 915 |
|
$0.1022 / $0.1081 | Buy Now |
|
LCSC | 1.05A 150uH 20% 611m SMD10.5x10.5mm Inductors (SMD) ROHS | 915 |
|
$0.1043 / $0.1103 | Buy Now |