Telecommunication Circuits
CYP15G0403DXB-BGXC
Description: Telecom Circuit, 1-Func, BICMOS, PBGA256, 27 X 27 MM, 1.57 MM HEIGHT, LEAD FREE, BGA-256

Overview of CYP15G0403DXB-BGXC by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

CAD Models for CYP15G0403DXB-BGXC by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CYP15G0403DXB-BGXC by Cypress Semiconductor

CYP15G0403DXB-BGXC
Cypress Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
BGA
Package Description
BGA-256
Pin Count
256
Reach Compliance Code
compliant
ECCN Code
5A991.B.1
HTS Code
8542.39.00.01
Data Rate
1500000 Mbps
JESD-30 Code
S-PBGA-B256
JESD-609 Code
e1
Length
27 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
256
Number of Transceivers
4
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
HBGA
Package Equivalence Code
BGA256,20X20,50
Package Shape
SQUARE
Package Style
GRID ARRAY, HEAT SINK/SLUG
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.745 mm
Supply Current-Max
1.32 mA
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
BICMOS
Telecom IC Type
ETHERNET TRANSCEIVER
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
20
Width
27 mm
Want to compare parts?
  1. CYP15G0403DXB-BGXC
    Cypress Semiconductor
    Telecom Circuit, 1-Func, BICMOS, PBGA256, 27 X 27 MM, 1.57 MM HEIGHT, LEAD FREE, BGA-256
    VS

Alternate Parts for CYP15G0403DXB-BGXC

This table gives cross-reference parts and alternative options found for CYP15G0403DXB-BGXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CYP15G0403DXB-BGXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CYP15G0403DXB-BGC Telecom Circuit, 1-Func, BICMOS, PBGA256, 27 X 27 MM, 1.57 MM HEIGHT, BGA-256 Cypress Semiconductor CYP15G0403DXB-BGXC vs CYP15G0403DXB-BGC
CYP15G0403DX-BGC Telecom Circuit, 1-Func, BICMOS, PBGA256, 27 X 27 MM, 2.33 MM HEIGHT, THERMALLY ENHANCED, PLASTIC, BGA-256 Cypress Semiconductor CYP15G0403DXB-BGXC vs CYP15G0403DX-BGC
Part Number Description Manufacturer Compare
CYP15G0403DX-BGI Telecom Circuit, 1-Func, BICMOS, PBGA256, 27 X 27 MM, 2.33 MM HEIGHT, THERMALLY ENHANCED, PLASTIC, BGA-256 Cypress Semiconductor CYP15G0403DXB-BGXC vs CYP15G0403DX-BGI
CYP15G0403DX-BGC Telecom Circuit, 1-Func, BICMOS, PBGA256, 27 X 27 MM, 2.33 MM HEIGHT, THERMALLY ENHANCED, PLASTIC, BGA-256 Cypress Semiconductor CYP15G0403DXB-BGXC vs CYP15G0403DX-BGC
CYP15G08K200V2-MGC Telecom Circuit, 1-Func, PBGA700, 40 X 40 MM, 1.27 MM PITCH, BGA-700 Cypress Semiconductor CYP15G0403DXB-BGXC vs CYP15G08K200V2-MGC

Related Parts for CYP15G0403DXB-BGXC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CYP15G0403DXB-BGXC by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CYP15G0403DXB-BGXC by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CYP15G0403DXB-BGXC would you like to use for your alert(s)?
  • Please alert me when CYP15G0403DXB-BGXC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CYP15G0403DXB-BGXC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CYP15G0403DXB-BGXC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CYP15G0403DXB-BGXC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CYP15G0403DXB-BGXC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CYP15G0403DXB-BGXC by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: