Part Details for CYPD2105-20FNXIT by Cypress Semiconductor
Overview of CYPD2105-20FNXIT by Cypress Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Energy and Power Systems
Renewable Energy
Price & Stock for CYPD2105-20FNXIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y4446
|
Newark | Ccg2/Reel |Cypress Infineon Technologies CYPD2105-20FNXIT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Rochester Electronics | PD210520FNT - Microprocessor Circuit PBGA20 RoHS: Compliant Status: Active Min Qty: 1 | 60 |
|
$0.8701 / $1.0200 | Buy Now |
|
Flip Electronics | Stock | 4511 |
|
RFQ |
Part Details for CYPD2105-20FNXIT
CYPD2105-20FNXIT CAD Models
CYPD2105-20FNXIT Part Data Attributes
|
CYPD2105-20FNXIT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CYPD2105-20FNXIT
Cypress Semiconductor
Microprocessor Circuit, CMOS, PBGA20, 1.63 X 2.03 MM, 0.55 MM HEIGHT, 0.40 MM PITCH, LEAD FREE, WLCSP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | CSP-20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Bus Compatibility | I2C, SPI, UART, USB | |
Clock Frequency-Max | 48 MHz | |
Data Transfer Rate-Max | 0.125 MBps | |
External Data Bus Width | ||
JESD-30 Code | R-PBGA-B20 | |
JESD-609 Code | e1 | |
Length | 2.03 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA20,4X5,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.63 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Resources and Additional Insights for CYPD2105-20FNXIT
Reference Designs related to CYPD2105-20FNXIT
-
CCG2 60W Car Charger Reference Design using Southchip
The CCG2 60W Car Charger Reference Design Board is a receptacle based USB-C Charger with USB PD 2.0 support. In the PD mode, it supports 5V@3A, 9V@3A, 12V@3A, 15V@3A and 20V@3A output. The board can be programmed to support any output voltage between 0 to 20V. It is designed to work with standard Car Lighter Attachment (CLA). It works with any DC input between 2.7V to 30V.
-
EZ-PD™ CCG2 USB Type-C Power Bank Solution
The EZ-PDTM CCG2 Power Bank reference design has a portable external battery which stores charge when connected to a charger and later delivers charge to an attached device. This solution has a USB Type-C receptacle which acts as a power source or sink (Dual Role Port).
-
Cypress USB-C Thunderbolt Reference Solution
Cypress USB-C Power Delivery (PD) controllers are certified to support Thunderbolt alternate mode with Intel’s Thunderbolt 3 controllers in Host, Device, Dock and Cable applications. Cypress along with Intel has developed numerous USB-C Thunderbolt device reference designs to help reduce your design cycle time, effort and risk.
-
EZ-PD™ CCG2 USB Type-C to HDMI Adapter Solution
The Type-C to HDMI Adapter solution enables connectivity between a USB Type-C receptacle and HDMI plug. It enables users of any Notebook that implements USB-Type C to connect to a HDMI display.
-
EZ-PD™ CCG2 USB Type-C Monitor/Dock Solution
The EZ-PD™ CCG2 Monitor/Dock solution enables connectivity between a USB Type-C host system on the Upstream port and multiple Display/Data devices on the Downstream port. This solution has a USB Type-C receptacle on the Upstream port which supports data, power and display. On the Downstream port, this solution supports:
-
CCG2 60W Car Charger Reference Design
The CCG2 60W Car Charger Reference Design Board is a receptacle based USB-C Charger with USB PD 2.0 support. In the PD mode, it supports 5V@3A, 7V@3A, 8V@3A, 9V@3A, 12V@3A, 15V@3A and 20V@3A output. The board can be programmed to support any output voltage between 0 to 20V with 100mV resolution. It is designed to work with standard Car Lighter Attachment (CLA). It works with any DC input between 4V to 24V.
-
CCG2 20W Power Adapter Reference Design
The CCG2 20W Power Adapter (PA) Board is a receptacle based Type-C power adapter which supports outputs of 5V@3A and 9V@2.2A. The two major components on the board are Cypress’s EZ-PD CCG2 (CYPD2134-24LQXIT) controller and Power Integrations’ InnoSwitch-CP INN2215K AC-DC controller.
-
EZ-PD™ CCG2 USB Type-C to DisplayPort Cable Solution
The Type-C to DisplayPort cable solution enables connectivity between a USB Type-C receptacle and DisplayPort (DP) or Mini DisplayPort (mDP) receptacle.
-
CCG2 24W Power Adapter Reference Design
The CCG2 24W Power Adapter (PA) Board is receptacle based Type-C power adapter which supports outputs of 5V@3A, 9V@2.7A and 12V@2A. The major components on the board are Cypress’s EZ-PD CCG2 (CYPD2134-24LQXIT) controller and Dialog Semiconductor’s iW1782-00 AC-DC controller and iW671-00 Sync Rectifier.
- Cypress USB-C Thunderbolt Reference Solution Archive
1 - 5 of 10 reference designs