Part Details for CYPD2120-24LQXI by Infineon Technologies AG
Overview of CYPD2120-24LQXI by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CYPD2120-24LQXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CYPD2120-24LQXI-ND
|
DigiKey | IC USB TYPE C 1-PORT 24QFN Min Qty: 379 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
379 In Stock |
|
$0.9600 | Buy Now |
DISTI #
CYPD2120-24LQXI-ND
|
DigiKey | IC USB TYPE C 1-PORT 24QFN Min Qty: 379 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.9244 | Buy Now |
DISTI #
CYPD2120-24LQXI
|
Avnet Americas | USB Type-C Port Controller 1Mbps 2.7V to 5.5V 24-Pin QFN - Trays (Alt: CYPD2120-24LQXI) RoHS: Compliant Min Qty: 378 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 584 Partner Stock |
|
$0.7828 / $0.9669 | Buy Now |
DISTI #
727-CYPD2120-24LQXI
|
Mouser Electronics | USB Interface IC CCG2 RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | CCG2 Series 32 kB Flash 4 kB RAM 32-BIT EZ-PD™ USB Type-C Port Controller-QFN-24 RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$0.8500 | Buy Now |
|
Rochester Electronics | CYPD2120 - USB Type-C Port Controller RoHS: Compliant Status: Active Min Qty: 1 | 223 |
|
$0.8219 / $0.9669 | Buy Now |
DISTI #
C1S322001107831
|
Chip1Stop | Microcontrollers RoHS: Compliant pbFree: No | 234 |
|
$1.2700 | Buy Now |
Part Details for CYPD2120-24LQXI
CYPD2120-24LQXI CAD Models
Resources and Additional Insights for CYPD2120-24LQXI
Reference Designs related to CYPD2120-24LQXI
-
CCG2 24W Power Adapter Reference Design
The CCG2 24W Power Adapter (PA) Board is receptacle based Type-C power adapter which supports outputs of 5V@3A, 9V@2.7A and 12V@2A. The major components on the board are Cypress’s EZ-PD CCG2 (CYPD2134-24LQXIT) controller and Dialog Semiconductor’s iW1782-00 AC-DC controller and iW671-00 Sync Rectifier.
-
CCG2 60W Car Charger Reference Design
The CCG2 60W Car Charger Reference Design Board is a receptacle based USB-C Charger with USB PD 2.0 support. In the PD mode, it supports 5V@3A, 7V@3A, 8V@3A, 9V@3A, 12V@3A, 15V@3A and 20V@3A output. The board can be programmed to support any output voltage between 0 to 20V with 100mV resolution. It is designed to work with standard Car Lighter Attachment (CLA). It works with any DC input between 4V to 24V.
-
EZ-PD™ CCG2 USB Type-C Monitor/Dock Solution
The EZ-PD™ CCG2 Monitor/Dock solution enables connectivity between a USB Type-C host system on the Upstream port and multiple Display/Data devices on the Downstream port. This solution has a USB Type-C receptacle on the Upstream port which supports data, power and display. On the Downstream port, this solution supports:
-
CCG2 60W Car Charger Reference Design using Southchip
The CCG2 60W Car Charger Reference Design Board is a receptacle based USB-C Charger with USB PD 2.0 support. In the PD mode, it supports 5V@3A, 9V@3A, 12V@3A, 15V@3A and 20V@3A output. The board can be programmed to support any output voltage between 0 to 20V. It is designed to work with standard Car Lighter Attachment (CLA). It works with any DC input between 2.7V to 30V.
-
EZ-PD™ CCG2 USB Type-C Power Bank Solution
The EZ-PDTM CCG2 Power Bank reference design has a portable external battery which stores charge when connected to a charger and later delivers charge to an attached device. This solution has a USB Type-C receptacle which acts as a power source or sink (Dual Role Port).
-
EZ-PD™ CCG2 USB Type-C to DisplayPort Cable Solution
The Type-C to DisplayPort cable solution enables connectivity between a USB Type-C receptacle and DisplayPort (DP) or Mini DisplayPort (mDP) receptacle.
-
CCG2 20W Power Adapter Reference Design
The CCG2 20W Power Adapter (PA) Board is a receptacle based Type-C power adapter which supports outputs of 5V@3A and 9V@2.2A. The two major components on the board are Cypress’s EZ-PD CCG2 (CYPD2134-24LQXIT) controller and Power Integrations’ InnoSwitch-CP INN2215K AC-DC controller.
-
EZ-PD™ CCG2 USB Type-C to HDMI Adapter Solution
The Type-C to HDMI Adapter solution enables connectivity between a USB Type-C receptacle and HDMI plug. It enables users of any Notebook that implements USB-Type C to connect to a HDMI display.
1 - 5 of 8 reference designs