Part Details for CYPD3125-40LQXIT by Cypress Semiconductor
Overview of CYPD3125-40LQXIT by Cypress Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for CYPD3125-40LQXIT
CYPD3125-40LQXIT CAD Models
CYPD3125-40LQXIT Part Data Attributes
|
CYPD3125-40LQXIT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CYPD3125-40LQXIT
Cypress Semiconductor
Microprocessor Circuit, CMOS, QFN-40
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | QFN-40 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max | 21.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
Resources and Additional Insights for CYPD3125-40LQXIT
Reference Designs related to CYPD3125-40LQXIT
-
EZ-PD™ CCG3 USB Type-C Charge-Through Dongle
The EZ-PD™ CCG3 USB Type-C Charge-Through Dongle solution enables connectivity between a USB Type-C Notebook and HDMI Display, legacy USB device and Gigabit Ethernet while also connecting a USB Type-C charging cable. The Charge-Through Dongle solution allows simultaneous HDMI display, Superspeed data transfers, Ethernet connection and charging USB Type-C Notebook. Charge-Through Dongle is also widely known as Multiport Adapter.
-
EZ-PD™ CCG3 USB Type-C Power Bank Solution
The EZ-PDTM CCG3 Power Bank reference design has a portable external battery which stores charge when connected to a charger and later delivers charge to an attached device. This solution has a USB Type-C receptacle which acts as a power source or sink (Dual Role Port) and a legacy USB Type-A receptacle which acts as a power source. The CCG3 with Arm Cortex M0 @ 48Mhz, 128KB Flash and sufficient GPIOs eliminates the need for an additional Microcontroller in the Power Bank design. The CCG3 CYPD3121-40LQXI has passed the USB-IF Test Procedures for USB Power Delivery Only Silicon. A PDF located at https://www.usb.org/kcompliance/ilist which highlights the certified PD Only Silicon product is available. (USB-IF login required for access)
-
EZ-PD™ CCG3 USB Type-C to HDMI Adapter Solution
The Type-C to HDMI Adapter solution enables connectivity between a USB Type-C receptacle and HDMI plug. It enables users of any Notebook that implements USB-Type C to connect to a HDMI display.
-
EZ-PD™ CCG3 USB Type-C to DisplayPort Cable Solution
The Type-C to DisplayPort cable solution enables connectivity between a USB Type-C receptacle and DisplayPort (DP) or Mini DisplayPort (mDP) receptacle.