Part Details for CYPD5137-40LQXI by Infineon Technologies AG
Overview of CYPD5137-40LQXI by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CYPD5137-40LQXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-CYPD5137-40LQXI-ND
|
DigiKey | IC MCD CCG5C WIRED 40-QFN Min Qty: 200 Lead time: 13 Weeks Container: Tray MARKETPLACE PRODUCT |
4900 In Stock |
|
$3.8400 | Buy Now |
DISTI #
448-CYPD5137-40LQXI-ND
|
DigiKey | IC MCD CCG5C WIRED 40-QFN Min Qty: 200 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.8838 | Buy Now |
DISTI #
CYPD5137-40LQXI
|
Avnet Americas | USB Type-C Port Controller USB3.0 40-Pin QFN - Trays (Alt: CYPD5137-40LQXI) RoHS: Compliant Min Qty: 174 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 4900 Partner Stock |
|
RFQ | |
DISTI #
CYPD5137-40LQXI
|
Avnet Americas | USB Type-C Port Controller USB3.0 40-Pin QFN - Trays (Alt: CYPD5137-40LQXI) RoHS: Compliant Min Qty: 118 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 384 Partner Stock |
|
$2.6300 / $3.1000 | Buy Now |
DISTI #
727-CYPD5137-40LQXI
|
Mouser Electronics | USB Interface IC U RoHS: Compliant | 0 |
|
$2.8600 | Order Now |
|
Future Electronics | EZ-PD™CCG5C Series 21.5V 128kB Flash 12kB SRAM USB Type-C Port Controller-QFN-40 RoHS: Compliant pbFree: Yes Min Qty: 4900 Package Multiple: 490 Lead time: 26 Weeks Container: Tray | 0Tray |
|
$2.6600 | Buy Now |
|
Rochester Electronics | CYPD5137 - CCG5C RoHS: Compliant Status: Active Min Qty: 1 | 251 |
|
$2.6300 / $3.1000 | Buy Now |
|
Flip Electronics | Stock, ship today | 4900 |
|
RFQ |
Part Details for CYPD5137-40LQXI
CYPD5137-40LQXI CAD Models
Resources and Additional Insights for CYPD5137-40LQXI
Reference Designs related to CYPD5137-40LQXI
-
Cypress USB-C Thunderbolt Reference Solution
Cypress USB-C Power Delivery (PD) controllers are certified to support Thunderbolt alternate mode with Intel’s Thunderbolt 3 controllers in Host, Device, Dock and Cable applications. Cypress along with Intel has developed numerous USB-C Thunderbolt device reference designs to help reduce your design cycle time, effort and risk.
- Cypress USB-C Thunderbolt Reference Solution Archive