Part Details for CYPD5235-96BZXIT by Cypress Semiconductor
Overview of CYPD5235-96BZXIT by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CYPD5235-96BZXIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC9894
|
Newark | Ccg5/Reel |Cypress Infineon Technologies CYPD5235-96BZXIT RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 9932 |
|
RFQ |
Part Details for CYPD5235-96BZXIT
CYPD5235-96BZXIT CAD Models
CYPD5235-96BZXIT Part Data Attributes
|
CYPD5235-96BZXIT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CYPD5235-96BZXIT
Cypress Semiconductor
Microprocessor Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | BGA-96 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.3 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2018-06-14 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PBGA-B96 | |
Length | 6 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 96 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA96,11X11,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.75 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |
Resources and Additional Insights for CYPD5235-96BZXIT
Reference Designs related to CYPD5235-96BZXIT
-
Cypress USB-C Thunderbolt Reference Solution
Cypress USB-C Power Delivery (PD) controllers are certified to support Thunderbolt alternate mode with Intel’s Thunderbolt 3 controllers in Host, Device, Dock and Cable applications. Cypress along with Intel has developed numerous USB-C Thunderbolt device reference designs to help reduce your design cycle time, effort and risk.
- Cypress USB-C Thunderbolt Reference Solution Archive