There are no models available for this part yet.
Overview of CYRF6936-40LTXC by Cypress Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Healthcare
Telecommunications
Communication and Networking
Price & Stock for CYRF6936-40LTXC by Cypress Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2832-CYRF6936-40LTXC-ND
|
DigiKey | TELECOM CIRCUIT, 1-FUNC Min Qty: 100 Lead time: 1 Weeks Container: Tray MARKETPLACE PRODUCT |
972 In Stock |
|
$6.9900 | Buy Now | |
Quest Components | TELECOM CIRCUIT, 1-FUNC | 69 |
|
$2.9550 / $4.4325 | Buy Now | ||
Flip Electronics | Stock, ship today | 972 |
|
RFQ | |||
Win Source Electronics | IC RF TXRX+MCU ISM>1GHZ 40-VFQFN / RF Transceiver GFSK 2.5V/3.3V 40-Pin QFN EP Tray | 10270 |
|
$5.9590 / $8.9380 | Buy Now |
CAD Models for CYRF6936-40LTXC by Cypress Semiconductor
Part Data Attributes for CYRF6936-40LTXC by Cypress Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CYPRESS SEMICONDUCTOR CORP
|
Part Package Code
|
QFN
|
Package Description
|
QFN-40
|
Pin Count
|
40
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
JESD-30 Code
|
S-XQCC-N40
|
JESD-609 Code
|
e4
|
Length
|
6 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
40
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC40,.24SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1 mm
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Telecom IC Type
|
TELECOM CIRCUIT
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
20
|
Width
|
6 mm
|
Alternate Parts for CYRF6936-40LTXC
This table gives cross-reference parts and alternative options found for CYRF6936-40LTXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CYRF6936-40LTXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CYWUSB6934-48LTXC | Telecom Circuit, 1-Func, 7 X 7 MM, 1 MM HEIGHT, LEAD FREE, MO-220, QFN-48 | Cypress Semiconductor | CYRF6936-40LTXC vs CYWUSB6934-48LTXC |
CYWUSB6934-48LFXC | Telecom Circuit, 1-Func, 7 X 7 MM, LEAD FREE, MO-220, QFN-48 | Cypress Semiconductor | CYRF6936-40LTXC vs CYWUSB6934-48LFXC |
CYWUSB6932-28SEC | Telecom Circuit, 1-Func, PDSO28, 0.300 INCH, SOIC-28 | Cypress Semiconductor | CYRF6936-40LTXC vs CYWUSB6932-28SEC |
Resources and Additional Insights for CYRF6936-40LTXC
Reference Designs related to CYRF6936-40LTXC
-
CY4636 WirelessUSB LP (TM) Keyboard-Mouse Reference Design Kit (Version 1.0) (OBSOLETE)
This development kit is no longer available. This web page has been left in place for informational purposes only.
Related Parts for CYRF6936-40LTXC
-
SPC5602DF1MLL4RMicrocontrollers
-
CYRF6936-40LFXCOther Telecom ICs
-
AM2GW-4812D-NZOther Analog ICs
-
TPS54160ADGQRSwitching Regulator or Controllers
-
ADS7809U/1KAnalog to Digital Converters
-
H7P0601DSTL-EPower Field-Effect Transistors
-
TMS320F2810PBKADigital Signal Processors
-
DAC7571IDBVTDigital to Analog Converters
-
MC32PF3000A1EPPower Management Circuits