Part Details for CYRF6986-40LTXC by Cypress Semiconductor
Overview of CYRF6986-40LTXC by Cypress Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CYRF6986-40LTXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-CYRF6986-40LTXC-ND
|
DigiKey | MULTIFUNCTION PERIPHERAL, CMOS Min Qty: 100 Lead time: 1 Weeks Container: Tray MARKETPLACE PRODUCT |
50230 In Stock |
|
$7.6800 | Buy Now |
|
Bristol Electronics | 490 |
|
RFQ | ||
|
Flip Electronics | Stock, ship today | 50230 |
|
$5.7600 | RFQ |
Part Details for CYRF6986-40LTXC
CYRF6986-40LTXC CAD Models
CYRF6986-40LTXC Part Data Attributes
|
CYRF6986-40LTXC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CYRF6986-40LTXC
Cypress Semiconductor
Multifunction Peripheral, CMOS, QFN-40
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFN | |
Package Description | QFN-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.1 | |
HTS Code | 8542.39.00.01 | |
Address Bus Width | ||
Boundary Scan | NO | |
Clock Frequency-Max | 12 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |