Part Details for CYV15G0104TRB-BGXC by Infineon Technologies AG
Overview of CYV15G0104TRB-BGXC by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for CYV15G0104TRB-BGXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CYV15G0104TRB-BGXC-ND
|
DigiKey | IC SERDES HOTLINK 256LBGA Min Qty: 3 Lead time: 98 Weeks Container: Bulk MARKETPLACE PRODUCT |
7 In Stock |
|
$143.7000 | Buy Now |
DISTI #
CYV15G0104TRB-BGXC-ND
|
DigiKey | IC SERDES HOTLINK 256LBGA Min Qty: 3 Lead time: 98 Weeks Container: Tray | Limited Supply - Call |
|
Buy Now | |
DISTI #
CYV15G0104TRB-BGXC
|
Avnet Americas | Serializer and Reclocking Deserializer 256-Pin BGA - Trays (Alt: CYV15G0104TRB-BGXC) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 7 Partner Stock |
|
$117.4400 / $145.0800 | Buy Now |
Part Details for CYV15G0104TRB-BGXC
CYV15G0104TRB-BGXC CAD Models
CYV15G0104TRB-BGXC Part Data Attributes
|
CYV15G0104TRB-BGXC
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CYV15G0104TRB-BGXC
Infineon Technologies AG
Telecom Circuit, 1-Func, BICMOS, PBGA256,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
Length | 27 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.745 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 27 mm |