Part Details for CYV15G0401DXB-BGXC by Infineon Technologies AG
Overview of CYV15G0401DXB-BGXC by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CYV15G0401DXB-BGXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CYV15G0401DXB-BGXC-ND
|
DigiKey | IC TELECOM INTERFACE 256BGA Min Qty: 1 Lead time: 98 Weeks Container: Bulk MARKETPLACE PRODUCT |
86 In Stock |
|
$392.8100 | Buy Now |
DISTI #
CYV15G0401DXB-BGXC-ND
|
DigiKey | IC TELECOM INTERFACE 256BGA Min Qty: 1 Lead time: 98 Weeks Container: Tray | Limited Supply - Call |
|
Buy Now |
Part Details for CYV15G0401DXB-BGXC
CYV15G0401DXB-BGXC CAD Models
CYV15G0401DXB-BGXC Part Data Attributes
|
CYV15G0401DXB-BGXC
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CYV15G0401DXB-BGXC
Infineon Technologies AG
Ethernet Transceiver, 4-Trnsvr, BICMOS, PBGA256,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Data Rate | 1500000 Mbps | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
Length | 27 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 256 | |
Number of Transceivers | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Equivalence Code | BGA256,20X20,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.745 mm | |
Supply Current-Max | 1.1 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 27 mm |
Alternate Parts for CYV15G0401DXB-BGXC
This table gives cross-reference parts and alternative options found for CYV15G0401DXB-BGXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CYV15G0401DXB-BGXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CYV15G0401DXB-BGI | Telecom Circuit, 1-Func, BICMOS, PBGA256, 27 X 27 MM, 1.57 MM HEIGHT, BGA-256 | Cypress Semiconductor | CYV15G0401DXB-BGXC vs CYV15G0401DXB-BGI |
CYV15G0401DXB-BGC | Telecom Circuit, 1-Func, BICMOS, PBGA256, 27 X 27 MM, 1.57 MM HEIGHT, BGA-256 | Cypress Semiconductor | CYV15G0401DXB-BGXC vs CYV15G0401DXB-BGC |
CYV15G0401DXB-BGXI | Telecom Circuit, 1-Func, BICMOS, PBGA256, 27 X 27 MM, 1.57 MM HEIGHT, LEAD FREE, BGA-256 | Cypress Semiconductor | CYV15G0401DXB-BGXC vs CYV15G0401DXB-BGXI |