There are no models available for this part yet.
Overview of CYW20730A2KFBG by Cypress Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for CYW20730A2KFBG by Cypress Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2832-CYW20730A2KFBG-ND
|
DigiKey | IC RF TXRX+MCU BLE 64FBGA Min Qty: 400 Lead time: 1 Weeks Container: Strip MARKETPLACE PRODUCT |
1905 In Stock |
|
$1.6300 | Buy Now | |
Flip Electronics | Stock, ship today | 1905 |
|
RFQ |
CAD Models for CYW20730A2KFBG by Cypress Semiconductor
Part Data Attributes for CYW20730A2KFBG by Cypress Semiconductor
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CYPRESS SEMICONDUCTOR CORP
|
Package Description
|
FBGA-64
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
JESD-30 Code
|
S-PBGA-B64
|
Length
|
7 mm
|
Number of Functions
|
1
|
Number of Terminals
|
64
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VFBGA
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Seated Height-Max
|
1 mm
|
Supply Voltage-Nom
|
1.2 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Telecom IC Type
|
TELECOM CIRCUIT
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
BOTTOM
|
Width
|
7 mm
|
Alternate Parts for CYW20730A2KFBG
This table gives cross-reference parts and alternative options found for CYW20730A2KFBG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CYW20730A2KFBG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCM20730A2KFBG | Telecom Circuit, 1-Func, CMOS, PBGA64, FBGA-64 | Cypress Semiconductor | CYW20730A2KFBG vs BCM20730A2KFBG |
Related Parts for CYW20730A2KFBG
-
CYW20734UA1KFFB3GOther Telecom ICs
-
ACS759LCB-100B-PFF-TOther Analog ICs
-
IRFP4468PBFPower Field-Effect Transistors
-
TMS320C6674ACYPADigital Signal Processors
-
CR95HF-VMD5TNetwork Interfaces
-
D2S6M-5000Rectifier Diodes
-
CY8C4244AZI-443Multifunction Peripherals
-
D1213A-01LPQ-7BTransient Suppressors
-
CYUSB3324-88LTXCBus Controllers