Part Details for CYW20829B0P4TAI100XUMA1 by Infineon Technologies AG
Overview of CYW20829B0P4TAI100XUMA1 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CYW20829B0P4TAI100XUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK7293
|
Newark | Bluetooth Module, Ble 5.4, 2Mbps Rohs Compliant: Yes |Infineon CYW20829B0P4TAI100XUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 48 |
|
$4.3900 / $7.1000 | Buy Now |
DISTI #
448-CYW20829B0P4TAI100XUMA1CT-ND
|
DigiKey | CYW20829B0P4TAI100XUMA1 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
218 In Stock |
|
$3.7027 / $6.8400 | Buy Now |
DISTI #
CYW20829B0P4TAI100
|
Avnet Americas | - Tape and Reel (Alt: CYW20829B0P4TAI100) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$4.3710 | Buy Now |
DISTI #
726-CYW20829B0P4TAI1
|
Mouser Electronics | Bluetooth Modules - 802.15.1 BLE INDUSTRIAL AND IOT RoHS: Compliant | 40 |
|
$4.2200 / $6.8300 | Buy Now |
|
Future Electronics | AIROC CYW20829 Bluetooth Low Energy module RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$3.7700 / $3.8800 | Buy Now |
DISTI #
SP005970282
|
EBV Elektronik | (Alt: SP005970282) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |