Microcontrollers and Processors
CYWB0226ABSX-FDXI
Description: Microprocessor Circuit, CMOS, PBGA81, 3.91 X 3.91 MM, 0.55 MM HEIGHT, LEAD FREE, WLCSP-81

Overview of CYWB0226ABSX-FDXI by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

Price & Stock for CYWB0226ABSX-FDXI by Cypress Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-CYWB0226ABSX-FDXI-ND
DigiKey IC USB/MASS STORAGE PERIPH 81CSP Min Qty: 35 Container: Bulk MARKETPLACE PRODUCT 2458
In Stock
  • 35 $8.6600
$8.6600 Buy Now
Rochester Electronics CYWB0224 - West Bridge, Astoria USB and MassStorage Peripheral Controller ' RoHS: Compliant Status: Obsolete Min Qty: 1 2458
  • 1 $8.7500
  • 25 $8.5700
  • 100 $8.2200
  • 500 $7.8700
  • 1,000 $7.4400
$7.4400 / $8.7500 Buy Now

CAD Models for CYWB0226ABSX-FDXI by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CYWB0226ABSX-FDXI by Cypress Semiconductor

CYWB0226ABSX-FDXI
Cypress Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Package Description
3.91 X 3.91 MM, 0.55 MM HEIGHT, LEAD FREE, WLCSP-81
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
JESD-30 Code
R-PBGA-B81
JESD-609 Code
e1
Length
3.91 mm
Moisture Sensitivity Level
1
Number of Terminals
81
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
0.55 mm
Supply Voltage-Max
1.9 V
Supply Voltage-Min
1.7 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
BALL
Terminal Pitch
0.4 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.907 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR CIRCUIT
Want to compare parts?
  1. CYWB0226ABSX-FDXI
    Cypress Semiconductor
    Microprocessor Circuit, CMOS, PBGA81, 3.91 X 3.91 MM, 0.55 MM HEIGHT, LEAD FREE, WLCSP-81
    VS

Related Parts for CYWB0226ABSX-FDXI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CYWB0226ABSX-FDXI by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CYWB0226ABSX-FDXI by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CYWB0226ABSX-FDXI would you like to use for your alert(s)?
  • Please alert me when CYWB0226ABSX-FDXI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CYWB0226ABSX-FDXI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CYWB0226ABSX-FDXI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CYWB0226ABSX-FDXI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CYWB0226ABSX-FDXI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CYWB0226ABSX-FDXI by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: