Part Details for CYWUSB6934-48LTXC by Cypress Semiconductor
Overview of CYWUSB6934-48LTXC by Cypress Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for CYWUSB6934-48LTXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 260 |
|
RFQ | ||
|
Quest Components | 781 |
|
$2.5260 / $5.0520 | Buy Now | |
|
Quest Components | 208 |
|
$5.8344 / $10.6080 | Buy Now | |
|
Rochester Electronics | Telecom Circuit, 1-Func ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 314 |
|
$4.4200 / $5.2000 | Buy Now |
Part Details for CYWUSB6934-48LTXC
CYWUSB6934-48LTXC CAD Models
CYWUSB6934-48LTXC Part Data Attributes
|
CYWUSB6934-48LTXC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CYWUSB6934-48LTXC
Cypress Semiconductor
Telecom Circuit, 1-Func, 7 X 7 MM, 1 MM HEIGHT, LEAD FREE, MO-220, QFN-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFN | |
Package Description | 7 X 7 MM, 1 MM HEIGHT, LEAD FREE, MO-220, QFN-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 7 mm |
Alternate Parts for CYWUSB6934-48LTXC
This table gives cross-reference parts and alternative options found for CYWUSB6934-48LTXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CYWUSB6934-48LTXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CYRF6936-40LTXC | Telecom Circuit, 1-Func, QFN-40 | Cypress Semiconductor | CYWUSB6934-48LTXC vs CYRF6936-40LTXC |
CYWUSB6932-28SEC | Telecom Circuit, 1-Func, PDSO28, 0.300 INCH, SOIC-28 | Cypress Semiconductor | CYWUSB6934-48LTXC vs CYWUSB6932-28SEC |
CYWUSB6934-48LFC | Telecom Circuit, 1-Func, 7 X 7 MM, QFN-48 | Cypress Semiconductor | CYWUSB6934-48LTXC vs CYWUSB6934-48LFC |
CYRF6936-40LFXC | Telecom Circuit, 1-Func, 6 X 6 MM, LEAD FREE, MO-220, QFN-40 | Cypress Semiconductor | CYWUSB6934-48LTXC vs CYRF6936-40LFXC |