Part Details for CZ0448-000 by TE Connectivity
Overview of CZ0448-000 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CZ0448-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-CZ0448-000-ND
|
DigiKey | Data Bus Components - Microcoupl Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
1 In Stock |
|
$1,315.0900 | Buy Now |
DISTI #
CZ0448-000
|
Avnet Americas | Data Bus Coupler Optimized Double Shield 3.048m 3 Stub 26AWG Solder - Bulk (Alt: CZ0448-000) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1,055.9938 / $1,270.7722 | Buy Now |
DISTI #
571-CZ0448-000
|
Mouser Electronics | Data Bus Components - Microcouplers D-500-L457-3-6D3-120 RoHS: Compliant | 0 |
|
$1,310.4500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 Container: Box | 0Box |
|
$1,147.3300 | Buy Now |
DISTI #
RYCCZ0448-000
|
Heilind Electronics | D-500-L457-3-6D3-120 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | D-500-L457-3-6D3-120 RoHS: Compliant |
1 Partner Stock |
|
$1,172.1500 / $1,260.3200 | Buy Now |
DISTI #
CZ0448-000
|
Avnet Americas | Data Bus Coupler Optimized Double Shield 3.048m 3 Stub 26AWG Solder - Bulk (Alt: CZ0448-000) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1,055.9938 / $1,270.7722 | Buy Now |
DISTI #
RYCCZ0448-000
|
Interstate Connecting Components | D-500-L457-3-6D3-120 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity CZ0448-000
|
PEI Genesis | Data Bus Component | 1 |
|
Buy Now | |
DISTI #
000000000005739632
|
Sager | Data Bus Components - Microcouplers D-500-L457-3-6D3-120 Min Qty: 1 | 0 |
|
$1,174.5700 / $1,305.0800 | Buy Now |