Part Details for CZ1012-000 by TE Connectivity
Overview of CZ1012-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CZ1012-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CZ1012-000-ND
|
DigiKey | HOOK-UP DL STRND 16AWG 1000V WHT Min Qty: 2000 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8846 | Buy Now |
DISTI #
CZ1012-000
|
Avnet Americas | 55A0713-16-9 - Cable Rools/Shrink Tubing (Alt: CZ1012-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 55A0713-16-9 RoHS: Compliant | 0 |
|
$0.7300 / $1.5280 | Buy Now |
DISTI #
CZ1012-000
|
Avnet Americas | 55A0713-16-9 - Cable Rools/Shrink Tubing (Alt: CZ1012-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003954085
|
Sager | Hook-up Wire 55A0713-16-9 | 0 |
|
Buy Now | |
|
Master Electronics | 55A0713-16-9 RoHS: Compliant | 0 |
|
$0.7300 / $1.5280 | Buy Now |
Part Details for CZ1012-000
CZ1012-000 CAD Models
CZ1012-000 Part Data Attributes:
|
CZ1012-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CZ1012-000
TE Connectivity
Wire And Cable, 16AWG, 1000V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Conductor Finish | NICKEL | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 1000 V | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |