There are no models available for this part yet.
Overview of CZ1343-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CZ1343-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CZ1343-000
|
Avnet Americas | FlexLine Wire 2Conductors 12AWG White/White/Blue Stripe 600Vac - Bulk (Alt: CZ1343-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$15.3598 / $17.3417 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2000 Package Multiple: 1 Lead time: 20 Weeks Container: Box | 0Box |
|
$15.8900 | Buy Now | ||
Onlinecomponents.com | 82A0121-12-9/96 RoHS: Compliant | 0 |
|
$15.7000 / $46.0800 | Buy Now | ||
DISTI #
RYC82A0121-12-9/96
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC82A0121-12-9/96 | 0 |
|
Buy Now | ||
DISTI #
000000000004963843
|
Sager | Multi-Conductor Cables 82A0121-12-9/96 Min Qty: 1 | 0 |
|
$17.3500 / $21.6700 | Buy Now | |
Master Electronics | 82A0121-12-9/96 RoHS: Compliant | 0 |
|
$15.7000 / $46.0800 | Buy Now |
CAD Models for CZ1343-000 by TE Connectivity
Part Data Attributes for CZ1343-000 by TE Connectivity
CZ1343-000
TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
20 Weeks
|
Conductor Finish
|
TIN
|
Conductor Material
|
COPPER ALLOY
|
Connector Support Type
|
WIRE AND CABLE
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Rated Voltage
|
600 V
|
Stranding
|
665X40
|
Wire Gauge
|
12 AWG
|
Wire Size-Max
|
12 AWG
|
Wire and Cable Name
|
FLEXIBLE CORD AND FIXTURE WIRE
|
Want to compare parts?
-
CZ1343-000TE ConnectivityWire And Cable, 12AWG, 600V, Flexible Cord And Fixture WireVS
-