-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, 0.188in Min Cable Dia, 0.3in Max Cable Dia, Steel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CZ1351-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter and Ring RA Stainless Steel Bright Electroless Nickel Entry Size 6 (Alt: CZ1351-000) RoHS: Compliant Min Qty: 25 Package Multiple: 25 | 0 |
|
RFQ | |
|
Onlinecomponents.com | TXR40SC90-1606AI RoHS: Compliant | 0 |
|
$119.9300 / $265.1400 | Buy Now |
DISTI #
CZ1351-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter and Ring RA Stainless Steel Bright Electroless Nickel Entry Size 6 (Alt: CZ1351-000) RoHS: Compliant Min Qty: 25 Package Multiple: 25 | 0 |
|
RFQ | |
DISTI #
000000000005141870
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR40SC90-1606AI | 0 |
|
Buy Now | |
|
Master Electronics | TXR40SC90-1606AI RoHS: Compliant | 0 |
|
$119.9300 / $265.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CZ1351-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CZ1351-000
TE Connectivity
Connector Accessory, 0.188in Min Cable Dia, 0.3in Max Cable Dia, Steel
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.3 inch | |
Cable Entry-Min | 0.188 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | STEEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |