Part Details for CZ1860-000 by TE Connectivity
Overview of CZ1860-000 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CZ1860-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CZ1860-000
|
Avnet Americas | High Performance Cable 1Conductors 28AWG Silver Plated Copper Black 600Vac - Bulk (Alt: CZ1860-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000004963849
|
Sager | Hook-up Wire 82/0112-28-0 | 0 |
|
Buy Now |