There are no models available for this part yet.
Overview of CZ4529-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CZ4529-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 500 Package Multiple: 1 Lead time: 14 Weeks Container: Box | 0Box |
|
$19.4600 | Buy Now | ||
Onlinecomponents.com | 44B4831-6-MST3-9CS2275 RoHS: Compliant | 0 |
|
$19.4300 / $54.6300 | Buy Now | ||
DISTI #
RYC44B4831-6-MST3-9CS2275
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC44B4831-6-MST3-9CS2275 | 0 |
|
Buy Now | ||
Master Electronics | 44B4831-6-MST3-9CS2275 RoHS: Compliant | 0 |
|
$19.4300 / $54.6300 | Buy Now |
CAD Models for CZ4529-000 by TE Connectivity
Part Data Attributes for CZ4529-000 by TE Connectivity
CZ4529-000
TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
Conductor Finish
|
TIN
|
Conductor Material
|
COPPER ALLOY
|
Connector Support Type
|
WIRE AND CABLE
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Rated Voltage
|
600 V
|
Wire Gauge
|
6 AWG
|
Wire Size-Max
|
6 AWG
|
Wire and Cable Name
|
FLEXIBLE CORD AND FIXTURE WIRE
|
Want to compare parts?
-
CZ4529-000TE ConnectivityWire And Cable, 6AWG, 600V, Flexible Cord And Fixture WireVS
-