-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN BACKSHELL ADPT SZ 17E OLIVE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CZ6517-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter and Ring 45° Angle Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel Entry Size 10 (Alt: CZ6517-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 | 0 |
|
$164.1262 / $197.5078 | Buy Now |
DISTI #
RYCTXR40AB45-1610AIL
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR40AB45-1610AIL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TXR40AB45-1610AIL | 0 |
|
$170.3900 / $422.2400 | Buy Now |
DISTI #
RYCTXR40AB45-1610AIL
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR40AB45-1610AIL | 0 |
|
Buy Now | |
DISTI #
000000000005141891
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR40AB45-1610AIL Min Qty: 1 | 0 |
|
$105.2000 / $214.7700 | Buy Now |
|
Master Electronics | TXR40AB45-1610AIL | 0 |
|
$170.3900 / $422.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CZ6517-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CZ6517-000
TE Connectivity
CONN BACKSHELL ADPT SZ 17E OLIVE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.5 inch | |
Cable Entry-Min | 0.313 inch | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Wire Size-Max |