-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN BACKSHELL ADPT SZ 24 28 BLK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ2960
|
Newark | Circular Mil Spec Strain Reliefs&adapters Adptr |Raychem Te Connectivity CZ6609-000 Min Qty: 13 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$345.8100 | Buy Now |
DISTI #
2266-CZ6609-000-ND
|
DigiKey | CONN Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
11 In Stock |
|
$332.5100 / $352.0800 | Buy Now |
DISTI #
CZ6609-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter and Ring RA Aluminum Alloy Black Zinc Nickel Entry Size 8 (Alt: CZ6609-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 | 0 |
|
$272.2378 / $327.6082 | Buy Now |
DISTI #
RYCTXR15AZ90-1608AI
|
Heilind Electronics | TXR15AZ90-1608AI | Americas - 0 in Stock |
|
$339.2795 | Buy Now |
|
Onlinecomponents.com | TXR15AZ90-1608AI |
11 Partner Stock |
|
$286.7900 / $292.6000 | Buy Now |
DISTI #
CZ6609-000
|
TTI | Circular MIL Spec Strain Reliefs & Adapters TXR15AZ90-1608AI Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$173.7800 / $279.6500 | Buy Now |
DISTI #
RYCTXR15AZ90-1608AI
|
Interstate Connecting Components | TXR15AZ90-1608AI | 0 |
|
$339.2795 | Buy Now |
DISTI #
TE Connectivity CZ6609-000
|
PEI Genesis | TXR15AZ90-1608AI | 11 |
|
Buy Now | |
DISTI #
000000000005141895
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR15AZ90-1608AI Min Qty: 1 | 0 |
|
$246.3400 / $356.2400 | Buy Now |
|
Master Electronics | TXR15AZ90-1608AI |
11 Partner Stock |
|
$286.7900 / $292.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CZ6609-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CZ6609-000
TE Connectivity
CONN BACKSHELL ADPT SZ 24 28 BLK
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.4 inch | |
Cable Entry-Min | 0.25 inch | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Wire Size-Max |