Part Details for CZ9163-000 by TE Connectivity
Overview of CZ9163-000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CZ9163-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-CZ9163-000-ND
|
DigiKey | D-500-0463-H24-R120-065-CS4015 Min Qty: 19 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$168.1932 | Buy Now |
DISTI #
CZ9163-000
|
Avnet Americas | Data Bus Terminator Optimized Single Shield 120 Ohm White Jacket 26AWG - Bulk (Alt: CZ9163-000) RoHS: Compliant Min Qty: 19 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-CZ9163-000
|
Mouser Electronics | Data Bus Components - Microcouplers D5000463241200654015 RoHS: Compliant | 0 |
|
$168.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 19 Package Multiple: 1 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$167.4500 | Buy Now |
DISTI #
RYCD-500-0463-H24-R120-06
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-500-0463-H24-R120-06 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$154.0200 / $322.6100 | Buy Now |
DISTI #
RYCD-500-0463-H24-R120-06
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-500-0463-H24-R120-06 | 0 |
|
Buy Now | |
DISTI #
000000000005774621
|
Sager | Data Bus Components - Microcouplers D5000463241200654015 Min Qty: 1 | 0 |
|
$139.2800 / $201.6700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$154.0200 / $322.6100 | Buy Now |
Part Details for CZ9163-000
CZ9163-000 CAD Models
CZ9163-000 Part Data Attributes
|
CZ9163-000
TE Connectivity
Buy Now
|
Compare Parts:
CZ9163-000
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |