There are no models available for this part yet.
Overview of CZA04S04160050HEA by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CZA04S04160050HEA by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | CZA Series DC to 3 GHz 0.04 W 4.1 dB Surface Mount Chip Resistor Attenuator RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0598 / $0.0622 | Buy Now | ||
Bristol Electronics | 40000 |
|
RFQ |
CAD Models for CZA04S04160050HEA by Vishay Intertechnologies
Part Data Attributes for CZA04S04160050HEA by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
Attenuation-Nom
|
16 dB
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COMPONENT
|
Input Power-Max (CW)
|
16.02 dBm
|
JESD-609 Code
|
e3
|
Operating Frequency-Max
|
3000 MHz
|
Operating Frequency-Min
|
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
RF/Microwave Device Type
|
FIXED ATTENUATOR
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
VSWR-Max
|
1.2
|
Alternate Parts for CZA04S04160050HEA
This table gives cross-reference parts and alternative options found for CZA04S04160050HEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CZA04S04160050HEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CZA04S04160050HEA | SURFACE MOUNT CHIP RESISTOR ATTENUATOR 16.0DB 0.5DB - Tape and Reel | Vishay Dale | CZA04S04160050HEA vs CZA04S04160050HEA |