Part Details for CZRU52C5V1 by Comchip Technology Corporation Ltd
Results Overview of CZRU52C5V1 by Comchip Technology Corporation Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CZRU52C5V1 Information
CZRU52C5V1 by Comchip Technology Corporation Ltd is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for CZRU52C5V1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70426730
|
RS | CZRU52C5V1 Zener Diode, 5.1V 150 mW SMT 2-Pin SOD-523F (0603) | Comchip Technology CZRU52C5V1 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0820 / $0.0970 | RFQ |
|
Bristol Electronics | 4390 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 14 | 945 |
|
$0.1125 / $0.3750 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Karl Kruse GmbH & Co KG | 80000 |
|
RFQ | ||
|
NAC | Zener Diode, 5.1V V(Z), 5%, 0.15W,Silicon,Unidirectional RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 82585 |
|
$0.0430 / $0.1000 | Buy Now |
|
PUI | RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days | 80000 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 80000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | SMD-2P Zener Diodes ROHS | 8000 |
|
$0.0205 / $0.0387 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 450 |
|
$0.2500 / $0.3800 | Buy Now |
Part Details for CZRU52C5V1
CZRU52C5V1 CAD Models
CZRU52C5V1 Part Data Attributes
|
CZRU52C5V1
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CZRU52C5V1
Comchip Technology Corporation Ltd
Zener Diode, 5.1V V(Z), 5%, 0.15W, Silicon, Unidirectional, ROHS COMPLIANT, LEADLESS, ULTRA THIN, PLASTIC, CASE 0603, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | ROHS COMPLIANT, LEADLESS, ULTRA THIN, PLASTIC, CASE 0603, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Comchip Technology | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-N2 | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.15 W | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for CZRU52C5V1
This table gives cross-reference parts and alternative options found for CZRU52C5V1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CZRU52C5V1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CZRU52C5V1-HF | Comchip Technology Corporation Ltd | Check for Price | Zener Diode, 5.1V V(Z), 5%, 0.15W, | CZRU52C5V1 vs CZRU52C5V1-HF |