Part Details for CZT2907A BK PBFREE by Central Semiconductor Corp
Overview of CZT2907A BK PBFREE by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8368-EVALZ | Analog Devices | 218368 Evaluation Board-PBFREE | |
AD8306-EVALZ | Analog Devices | AD8306 Evaluation Board-PbFree | |
AD8351-EVALZ | Analog Devices | AD8351 EVAL BOARD - PBFREE |
Price & Stock for CZT2907A BK PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-CZT2907ABKPBFREE-ND
|
DigiKey | TRANS PNP 60V 0.6A SOT223 Min Qty: 1750 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4247 | Buy Now |
DISTI #
CZT2907A BK PBFREE
|
Avnet Americas | Transistor GP BJT PNP 60V 600mA 4-Pin SOT-223 Box - Boxed Product (Development Kits) (Alt: CZT2907A BK PBFREE) RoHS: Not Compliant Min Qty: 1750 Package Multiple: 350 Container: Box | 0 |
|
$0.3582 / $0.4209 | Buy Now |
DISTI #
610-CZT2907ABK
|
Mouser Electronics | Bipolar Transistors - BJT PNP Trans 60Vcbo 60Vcbo 60Vceo 2W RoHS: Compliant | 0 |
|
$0.4250 | Order Now |