Part Details for CZT2955 TR PBFREE by Central Semiconductor Corp
Overview of CZT2955 TR PBFREE by Central Semiconductor Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CZT2955 TR PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CZT2955 TR PBFREE
|
Avnet Americas | Transistor GP BJT PNP 60V 6A 4-Pin SOT-223 T/R - Tape and Reel (Alt: CZT2955 TR PBFREE) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.5928 / $0.6967 | Buy Now |
DISTI #
610-CZT2955
|
Mouser Electronics | Bipolar Transistors - BJT PNP Power RoHS: Compliant | 0 |
|
$0.6590 / $0.6940 | Order Now |
|
Future Electronics | CZT2955 Series 60 V 6 A PNP Surface Mount Silicon Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.6800 / $0.7150 | Buy Now |
DISTI #
CZT2955 TR PBFREE
|
Avnet Americas | Transistor GP BJT PNP 60V 6A 4-Pin SOT-223 T/R - Tape and Reel (Alt: CZT2955 TR PBFREE) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.5928 / $0.6967 | Buy Now |
Part Details for CZT2955 TR PBFREE
CZT2955 TR PBFREE CAD Models
CZT2955 TR PBFREE Part Data Attributes:
|
CZT2955 TR PBFREE
Central Semiconductor Corp
Buy Now
|
Compare Parts:
CZT2955 TR PBFREE
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |