Part Details for CZTB-A2-3-5-0.375 by Cardinal Components
Overview of CZTB-A2-3-5-0.375 by Cardinal Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Part Details for CZTB-A2-3-5-0.375
CZTB-A2-3-5-0.375 CAD Models
CZTB-A2-3-5-0.375 Part Data Attributes
|
CZTB-A2-3-5-0.375
Cardinal Components
Buy Now
Datasheet
|
Compare Parts:
CZTB-A2-3-5-0.375
Cardinal Components
Ceramic Resonator, 0.375MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARDINAL COMPONENTS INC | |
Reach Compliance Code | compliant | |
Additional Feature | BULK | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.0003% | |
Frequency Tolerance | 5 ppm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 0.375 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L7.9XB3.6XH9.3 (mm)/L0.311XB0.142XH0.366 (inch) | |
Surface Mount | NO |