Part Details for CZTB-AW-3-3-0.374 by Cardinal Components
Overview of CZTB-AW-3-3-0.374 by Cardinal Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Part Details for CZTB-AW-3-3-0.374
CZTB-AW-3-3-0.374 CAD Models
CZTB-AW-3-3-0.374 Part Data Attributes
|
CZTB-AW-3-3-0.374
Cardinal Components
Buy Now
Datasheet
|
Compare Parts:
CZTB-AW-3-3-0.374
Cardinal Components
Ceramic Resonator, 0.374MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARDINAL COMPONENTS INC | |
Reach Compliance Code | compliant | |
Additional Feature | BULK | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.0003% | |
Frequency Tolerance | 3 ppm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 0.374 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L11.0XB3.6XH12.2 (mm)/L0.433XB0.142XH0.48 (inch) | |
Surface Mount | NO |