Datasheets
CZTB-Z-A2-3-5-0.429 by: Cardinal Components

Ceramic Resonator, 0.429MHz Nom

Part Details for CZTB-Z-A2-3-5-0.429 by Cardinal Components

Overview of CZTB-Z-A2-3-5-0.429 by Cardinal Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems

Part Details for CZTB-Z-A2-3-5-0.429

CZTB-Z-A2-3-5-0.429 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CZTB-Z-A2-3-5-0.429 Part Data Attributes

CZTB-Z-A2-3-5-0.429 Cardinal Components
Buy Now Datasheet
Compare Parts:
CZTB-Z-A2-3-5-0.429 Cardinal Components Ceramic Resonator, 0.429MHz Nom
Part Life Cycle Code Active
Ihs Manufacturer CARDINAL COMPONENTS INC
Reach Compliance Code compliant
Additional Feature TR
Crystal/Resonator Type CERAMIC RESONATOR
Frequency Stability 0.0003%
Frequency Tolerance 5 ppm
Mounting Feature THROUGH HOLE MOUNT
Operating Frequency-Nom 0.429 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Physical Dimension L7.9XB3.6XH9.3 (mm)/L0.311XB0.142XH0.366 (inch)
Surface Mount NO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CZTB-Z-A2-3-5-0.429 by Cardinal Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CZTB-Z-A2-3-5-0.429 by Cardinal Components

  • Please alert me when CZTB-Z-A2-3-5-0.429 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CZTB-Z-A2-3-5-0.429 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CZTB-Z-A2-3-5-0.429 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CZTB-Z-A2-3-5-0.429 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CZTB-Z-A2-3-5-0.429.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CZTB-Z-A2-3-5-0.429 by Cardinal Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: