Part Details for D*C-20-22S-PKG100 by Japan Aviation Electronics Industry Limited
Overview of D*C-20-22S-PKG100 by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for D*C-20-22S-PKG100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
670-2183-ND
|
DigiKey | CONN D-SUB SOCKET 22-24AWG CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
800 In Stock |
|
$0.2959 / $0.7000 | Buy Now |
DISTI #
C1S400200164335
|
Chip1Stop | Contact SKT Crimp ST Cable Mount Loose Piece RoHS: Compliant pbFree: Yes | 26317 |
|
$0.0575 | Buy Now |
DISTI #
C1S400200014474
|
Chip1Stop | Contact SKT Crimp ST Cable Mount Loose Piece RoHS: Compliant pbFree: Yes | 500 |
|
$0.7400 / $0.8130 | Buy Now |