Part Details for D-101-08 by TE Connectivity
Overview of D-101-08 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for D-101-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M1461
|
Newark | D-101-08 |Raychem Te Connectivity D-101-08 RoHS: Not Compliant Min Qty: 2700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0400 | Buy Now |
|
Onlinecomponents.com | D-101-08 |
100 In Stock |
|
$1.0400 / $1.3800 | Buy Now |
DISTI #
620026-000
|
TTI | Solder Sleeves & Shield Tubing D-101-08 Min Qty: 2700 Package Multiple: 100 Container: Each | Americas - 0 |
|
$0.7100 / $0.9800 | Buy Now |
|
Master Electronics | D-101-08 |
100 In Stock |
|
$1.0400 / $1.3800 | Buy Now |