Part Details for D-110-0068 by TE Connectivity
Overview of D-110-0068 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D-110-0068
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
625246-000
|
TTI | Solder Sleeves & Shield Tubing D-110-0068 Min Qty: 4500 Package Multiple: 500 Container: Each | Americas - 0 |
|
$0.4200 | Buy Now |
DISTI #
000000000001101685
|
Sager | Solder Sleeves & Shield Tubing D-110-0068 | 0 |
|
Buy Now |
Part Details for D-110-0068
D-110-0068 CAD Models
D-110-0068 Part Data Attributes:
|
D-110-0068
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D-110-0068
TE Connectivity
0.75mm2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | CABLE | |
Safety Approval | UL | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Cross Section | 0.75 mm2 | |
Wire Gauge | 18 AWG |