Part Details for D-110-0124 by TE Connectivity
Overview of D-110-0124 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1012-473L | Coilcraft Inc | General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
LPD4012-473MLB | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 2 Element, Ferrite-Core, SMD, 1616, CHIP, 1616, ROHS COMPLIANT | |
LPS3010-124MLB | Coilcraft Inc | General Purpose Inductor, 120uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT |
Price & Stock for D-110-0124
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D-110-0124-ND
|
DigiKey | SLDR SLV WIRE-WIRE 0.068/0.076" Min Qty: 4000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2160 | Buy Now |
DISTI #
650-D-110-0124
|
Mouser Electronics | Solder Sleeves & Shield Tubing D-110-0124 | 0 |
|
$1.1500 / $1.2100 | Order Now |
|
Onlinecomponents.com | D-110-0124 |
1070 Partner Stock |
|
$1.2100 / $2.0900 | Buy Now |
DISTI #
71207212
|
Verical | Connector Terminals Solder Sleeve RoHS: Not Compliant Min Qty: 51 Package Multiple: 1 | Americas - 1070 |
|
$1.1800 / $1.2300 | Buy Now |
DISTI #
RYCD-110-0124
|
Interstate Connecting Components | D-110-0124 | 0 |
|
$0.9254 / $1.2836 | Buy Now |
DISTI #
000000000001101697
|
Sager | Solder Sleeves & Shield Tubing D-110-0124 Min Qty: 4000 | 0 |
|
$0.6694 / $1.2000 | Buy Now |
DISTI #
C1S425203309664
|
Chip1Stop | Unclassified RoHS: Not Compliant | 1070 |
|
$1.2600 / $1.4000 | Buy Now |
|
Master Electronics | D-110-0124 |
1070 Partner Stock |
|
$1.2100 / $2.0900 | Buy Now |
Part Details for D-110-0124
D-110-0124 CAD Models
D-110-0124 Part Data Attributes
|
D-110-0124
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D-110-0124
TE Connectivity
SPLICE TERMINAL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | SPLICE TERMINAL |