Part Details for D-136-03 by TE Connectivity
Overview of D-136-03 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for D-136-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M1520
|
Newark | D-136-03 |Raychem Te Connectivity D-136-03 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4500 | Buy Now |
DISTI #
D-136-03-ND
|
DigiKey | SLDR SLV WIRE-WIRE 0.058/0.08" Min Qty: 2500 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4453 | Buy Now |
DISTI #
650-D-136-03
|
Mouser Electronics | Solder Sleeves & Shield Tubing D-136-03 RoHS: Not Compliant | 0 |
|
$1.3800 / $1.4000 | Order Now |
|
Onlinecomponents.com | Cable Accessories Solder Sleeve Wire Terminator Cross-Linked Polyvinylidene Fluoride Transparent Blue Bag | 0 |
|
$1.3200 / $3.6000 | Buy Now |
DISTI #
RYCD-136-03
|
Interstate Connecting Components | 0-1194945-8,625004-000 | 0 |
|
Buy Now | |
DISTI #
000000000001101766
|
Sager | Solder Sleeves & Shield Tubing D-136-03 Min Qty: 2500 | 0 |
|
$0.8663 / $1.4800 | Buy Now |
|
Master Electronics | Cable Accessories Solder Sleeve Wire Terminator Cross-Linked Polyvinylidene Fluoride Transparent Blue Bag | 0 |
|
$1.3200 / $3.6000 | Buy Now |
Part Details for D-136-03
D-136-03 CAD Models
D-136-03 Part Data Attributes:
|
D-136-03
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D-136-03
TE Connectivity
0.5mm2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Cross Section | 0.5 mm2 | |
Wire Gauge | 20 AWG |