Part Details for D-136-05 by TE Connectivity
Overview of D-136-05 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for D-136-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
625021-000
|
TTI | Solder Sleeves & Shield Tubing D-136-05 Min Qty: 3500 Package Multiple: 500 Container: Each | Americas - 0 |
|
$0.4700 | Buy Now |
DISTI #
000000000001101767
|
Sager | Solder Sleeves & Shield Tubing D-136-05 | 0 |
|
Buy Now |
Part Details for D-136-05
D-136-05 CAD Models
D-136-05 Part Data Attributes
|
D-136-05
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D-136-05
TE Connectivity
D-136-05 Product Type:SolderSleeve;Terminal & Splice Type:Splice;Wire Size:.34 .25 mm²;Sealable:No;Splice Type:Wire Terminator Solder Sleeve Splice .34 .25 mm² | Part# D-136-05 | TE Connectivity
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Cross Section | 0.34 mm2 | |
Wire Gauge | 22 AWG |