Part Details for D-142-52-202-7760 by TE Connectivity
Overview of D-142-52-202-7760 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-AD7760EDZ | Analog Devices | Eval Board 2.5MSPS, 18/20 BIT | |
AD7760BSVZ-REEL | Analog Devices | 2.5MSPS, 18/20 BIT SIGMA DELTA | |
AD7760BSVZ | Analog Devices | 2.5MSPS, 18/20 BIT SIGMA DELTA |
Price & Stock for D-142-52-202-7760
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
650-D-142-52-2027760
|
Mouser Electronics | Solder Sleeves & Shield Tubing Polyvinylidene Flrd 19.05mm RoHS: Not Compliant | 0 |
|
$5.3100 / $6.0100 | Order Now |
|
Onlinecomponents.com |
2300 In Stock |
|
$4.7700 / $9.9800 | Buy Now | |
|
Master Electronics |
2300 In Stock |
|
$4.7700 / $9.9800 | Buy Now |
Part Details for D-142-52-202-7760
D-142-52-202-7760 CAD Models
D-142-52-202-7760 Part Data Attributes
|
D-142-52-202-7760
TE Connectivity
Buy Now
|
Compare Parts:
D-142-52-202-7760
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |