Part Details for D-148-0202 by TE Connectivity
Overview of D-148-0202 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MOS6020-224MLC | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 2724, ROHS COMPLIANT | |
MSS4020-223MXB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, SMD | |
MOS6020-222 | Coilcraft Inc | General Purpose Inductor, 2.2uH, 1 Element, SMD, |
Price & Stock for D-148-0202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
623158-000
|
TTI | Heat Shrink Tubing & Sleeves D-148-0202 Min Qty: 200 Package Multiple: 100 Container: Each | Americas - 0 |
|
$5.0500 | Buy Now |
DISTI #
000000000001129998
|
Sager | Heat Shrink Tubing & Sleeves D-148-0202 | 0 |
|
Buy Now |
Part Details for D-148-0202
D-148-0202 CAD Models
D-148-0202 Part Data Attributes
|
D-148-0202
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D-148-0202
TE Connectivity
Analog Circuit
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |