Part Details for D-150-0175 by TE Connectivity
Overview of D-150-0175 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D-150-0175
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18K5089
|
Newark | Solder Shield Splice Kit, 18-16Awg, Blue, Connector Kit Type:Terminals & Splices, Kit Contents:18-16Awg Blue Colour Soldershield Splice, Crimp Splices, Heat Shrink Sealing Sleeves, Product Range:-, Connector Type:Solder Sleeve Rohs Compliant: No |Raychem Te Connectivity D-150-0175 Min Qty: 140 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.2400 | Buy Now |
DISTI #
A101219-ND
|
DigiKey | SLDR SLEEVE WIRE-WIRE 0.197" BLU Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
113 In Stock |
|
$34.9137 / $44.5500 | Buy Now |
DISTI #
727844-000
|
Avnet Americas | Splice Terminal 16-18AWG 105.92mm Tin - Bulk (Alt: 727844-000) RoHS: Not Compliant Min Qty: 140 Package Multiple: 140 Lead time: 11 Weeks, 5 Days Container: Bulk | 0 |
|
$28.1312 / $33.8528 | Buy Now |
DISTI #
650-D-150-0175
|
Mouser Electronics | Solder Sleeves & Shield Tubing HS-COAX SPLICE 20-16 BLU X2 RoHS: Not Compliant | 114 |
|
$32.9800 / $44.5200 | Buy Now |
|
Onlinecomponents.com | Conn Terminals, Solder Shield Splice |
267 In Stock |
|
$23.6500 / $40.5400 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 100 |
|
$25.7414 / $30.4200 | Buy Now |
|
Quest Components | 8 |
|
$18.4494 / $20.7556 | Buy Now | |
|
Quest Components | 1 |
|
$30.1760 | Buy Now | |
|
Quest Components | 80 |
|
$29.1525 / $32.9550 | Buy Now | |
|
Quest Components | 8 |
|
$28.6672 / $30.1760 | Buy Now |
Part Details for D-150-0175
D-150-0175 CAD Models
D-150-0175 Part Data Attributes
|
D-150-0175
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D-150-0175
TE Connectivity
WIRE TERMINAL
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 11 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Terminal and Terminal Block Type | SPLICE TERMINAL |