Part Details for D-150-0229 by TE Connectivity
Overview of D-150-0229 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for D-150-0229
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66K0313
|
Newark | D-150-0229 |Raychem Te Connectivity D-150-0229 Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.9900 / $26.1900 | Buy Now |
DISTI #
A125999-ND
|
DigiKey | SLDR SLEEVE WIRE-WIRE 0.157" BLU Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
7 In Stock |
|
$37.3500 | Buy Now |
DISTI #
638145-000
|
Avnet Americas | Splice Terminal 16-20AWG 80.52mm Nickel - Bulk (Alt: 638145-000) RoHS: Not Compliant Min Qty: 90 Package Multiple: 10 Lead time: 11 Weeks, 5 Days Container: Bulk | 0 |
|
$23.5882 / $28.3858 | Buy Now |
DISTI #
650-D-150-0229
|
Mouser Electronics | Solder Sleeves & Shield Tubing 638145-000 RoHS: Compliant | 0 |
|
$27.6500 / $37.3300 | Order Now |
|
Onlinecomponents.com | Splice Terminal 16-20AWG 80.52mm Nickel |
53 In Stock |
|
$23.5200 / $36.6900 | Buy Now |
DISTI #
51681242
|
Verical | Splice Terminal 16-20AWG 80.52mm Nickel Box Min Qty: 2 Package Multiple: 1 Date Code: 1945 | Americas - 51 |
|
$31.6602 / $46.0351 | Buy Now |
DISTI #
78447038
|
Verical | Splice Terminal 16-20AWG 80.52mm Nickel Box Min Qty: 2 Package Multiple: 1 | Americas - 8 |
|
$50.3239 / $51.7826 | Buy Now |
|
Quest Components | 638145-000 | 3 |
|
$23.6243 | Buy Now |
DISTI #
638145-000
|
TTI | Solder Sleeves & Shield Tubing D-150-0229 Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 63 In Stock |
|
$23.6300 / $36.6000 | Buy Now |
DISTI #
638145-000
|
Avnet Americas | Splice Terminal 16-20AWG 80.52mm Nickel - Bulk (Alt: 638145-000) RoHS: Not Compliant Min Qty: 90 Package Multiple: 10 Lead time: 11 Weeks, 5 Days Container: Bulk | 0 |
|
$23.5882 / $28.3858 | Buy Now |
Part Details for D-150-0229
D-150-0229 CAD Models
D-150-0229 Part Data Attributes:
|
D-150-0229
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D-150-0229
TE Connectivity
D-150-0229
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 11 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |