Part Details for D-150-0230-RT by TE Connectivity
Overview of D-150-0230-RT by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for D-150-0230-RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-D-150-0230-RT-ND
|
DigiKey | D-150-0230-RT Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$57.8260 | Buy Now |
DISTI #
EM3647-000
|
Avnet Americas | Closed Barrel Splice Terminal 20AWG to 16AWG Tin Bag - Bulk (Alt: EM3647-000) Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 6 Days Container: Bulk | 0 |
|
$53.0410 / $63.8290 | Buy Now |
DISTI #
RYCD-150-0230-RT
|
Heilind Electronics | D-150-0230-RT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | D-150-0230-RT | 0 |
|
$55.0600 / $112.3800 | Buy Now |
DISTI #
EM3647-000
|
Avnet Americas | Closed Barrel Splice Terminal 20AWG to 16AWG Tin Bag - Bulk (Alt: EM3647-000) Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 6 Days Container: Bulk | 0 |
|
$53.0410 / $63.8290 | Buy Now |
DISTI #
EM3647-000
|
Avnet Americas | Closed Barrel Splice Terminal 20AWG to 16AWG Tin Bag - Bulk (Alt: EM3647-000) Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 6 Days Container: Bulk | 0 |
|
$53.0410 / $63.8290 | Buy Now |
DISTI #
RYCD-150-0230-RT
|
Interstate Connecting Components | D-150-0230-RT | 0 |
|
Buy Now | |
|
Master Electronics | D-150-0230-RT | 0 |
|
$55.0600 / $112.3800 | Buy Now |
Part Details for D-150-0230-RT
D-150-0230-RT CAD Models
D-150-0230-RT Part Data Attributes
|
D-150-0230-RT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D-150-0230-RT
TE Connectivity
SPLICE TERMINAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks, 6 Days | |
Safety Approval | UL | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Gauge | 16 AWG |