Part Details for D-150-0235 by TE Connectivity
Overview of D-150-0235 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for D-150-0235
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J6564
|
Newark | D-150-0235 |Raychem Te Connectivity D-150-0235 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.5200 / $38.2700 | Buy Now |
DISTI #
A126000-ND
|
DigiKey | SLDR SLEEVE WIRE-WIRE 0.157" BLU Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
42 In Stock |
|
$40.4179 / $50.1500 | Buy Now |
DISTI #
650-D-150-0235
|
Mouser Electronics | Solder Sleeves & Shield Tubing 941271-000 RoHS: Compliant | 9 |
|
$38.7100 / $48.5700 | Buy Now |
DISTI #
V36:1790_17757193
|
Arrow Electronics | Splice Terminal 20-26AWG 105.92mm Nickel Box RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2228 | Americas - 14 |
|
$32.4900 / $36.4100 | Buy Now |
|
Onlinecomponents.com | Splice Terminal 20-26AWG 105.92mm Nickel Box |
20 In Stock |
|
$39.2300 / $49.9000 | Buy Now |
DISTI #
51658303
|
Verical | Splice Terminal 20-26AWG 105.92mm Nickel Box RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2035 | Americas - 20 |
|
$59.3220 / $63.1646 | Buy Now |
DISTI #
63258485
|
Verical | Splice Terminal 20-26AWG 105.92mm Nickel Box RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2228 | Americas - 14 |
|
$34.4000 / $36.4100 | Buy Now |
DISTI #
78446810
|
Verical | Splice Terminal 20-26AWG 105.92mm Nickel Box RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 | Americas - 6 |
|
$76.7500 | Buy Now |
DISTI #
941271-000
|
TTI | Solder Sleeves & Shield Tubing D-150-0235 Min Qty: 60 Package Multiple: 10 Container: Each | Americas - 0 |
|
$36.9600 | Buy Now |
DISTI #
RYCD-150-0235
|
Interstate Connecting Components | 1-1197288-6,941271-000 | 0 |
|
$42.9559 / $43.5971 | Buy Now |
Part Details for D-150-0235
D-150-0235 CAD Models
D-150-0235 Part Data Attributes
|
D-150-0235
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D-150-0235
TE Connectivity
D-150-0235
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | TE Connectivity | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |