Part Details for D-150-1014CS821 by TE Connectivity
Overview of D-150-1014CS821 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for D-150-1014CS821
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M1687
|
Newark | D-150-1014Cs821 |Raychem Te Connectivity D-150-1014CS821 RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.8600 / $78.7500 | Buy Now |
DISTI #
D-150-1014CS821-ND
|
DigiKey | SLDR SLEEVE Min Qty: 60 Lead time: 61 Weeks Container: Box | Temporarily Out of Stock |
|
$89.3930 | Buy Now |
DISTI #
274384N001
|
Avnet Americas | Cable Accessories Solder Shield Splice Cross-Linked Polyolefin Translucent Natural - Bulk (Alt: 274384N001) RoHS: Not Compliant Min Qty: 60 Package Multiple: 20 Lead time: 60 Weeks, 6 Days Container: Bulk | 0 |
|
$67.8765 | Buy Now |
DISTI #
650-D-150-1014CS821
|
Mouser Electronics | Solder Sleeves & Shield Tubing D-150-1014CS821 RoHS: Not Compliant | 0 |
|
$89.3900 | Order Now |
|
Onlinecomponents.com | Cable Accessories Solder Shield Splice Cross-Linked Polyolefin Translucent Natural |
40 In Stock |
|
$93.0900 / $126.5200 | Buy Now |
DISTI #
274384N001
|
TTI | Solder Sleeves & Shield Tubing D-150-1014CS821 Min Qty: 60 Package Multiple: 10 Container: Each | Americas - 0 |
|
$74.9100 / $87.2400 | Buy Now |
DISTI #
RYCD-150-1014CS821
|
Interstate Connecting Components | D-150-1014CS821 | 0 |
|
Buy Now | |
DISTI #
000000000002274215
|
Sager | Solder Sleeves & Shield Tubing D-150-1014CS821 Min Qty: 60 | 0 |
|
$80.1200 / $85.4600 | Buy Now |
|
Master Electronics | Cable Accessories Solder Shield Splice Cross-Linked Polyolefin Translucent Natural |
40 In Stock |
|
$93.0900 / $126.5200 | Buy Now |